


MB1CKN0800-KIT | |
|---|---|
DigiKey Part Number | 889-1249-ND |
Manufacturer | |
Manufacturer Product Number | MB1CKN0800-KIT |
Description | CONN PLUG FMALE 8POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 8 (4 + 3 Power + PE) Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 (4 + 3 Power + PE) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 10A, 30A | |
Voltage Rating | 250VAC/DC | |
Operating Temperature | -20°C ~ 130°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |





