
MA7RAP1202 | |
|---|---|
DigiKey Part Number | 889-MA7RAP1202-ND |
Manufacturer | |
Manufacturer Product Number | MA7RAP1202 |
Description | 12 POSITION 90 ROTATABLE RECEPTA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable |
Datasheet | Datasheet |
Category | Orientation P |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Box | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets or Male Pins | Features Backshell, Rotatable |
Number of Positions 12 | Shielding Shielded |
Shell Size - Insert M23-12 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Size 1.0mm | Contact Shape Circular |
Mounting Type Panel Mount, Right Angle | Operating Temperature -20°C ~ 130°C |
Mounting Feature Flange | Base Product Number |
Fastening Type Push-Twist |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 609,19000 Kč | 609,19 Kč |
| 10 | 517,71700 Kč | 5 177,17 Kč |
| 25 | 485,29920 Kč | 12 132,48 Kč |
| 50 | 462,14540 Kč | 23 107,27 Kč |
| 100 | 440,10320 Kč | 44 010,32 Kč |
| 300 | 407,31557 Kč | 122 194,67 Kč |
| 500 | 392,91846 Kč | 196 459,23 Kč |
| Unit Price without VAT: | 609,19000 Kč |
|---|---|
| Unit Price with VAT: | 737,11990 Kč |









