MA7CAP1600-S2-KIT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: 1 010,21400 Kč
Datasheet
16 Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA7CAP1600-S2-KIT

DigiKey Part Number
889-MA7CAP1600-S2-KIT-ND
Manufacturer
Manufacturer Product Number
MA7CAP1600-S2-KIT
Description
16 POSITION STRAIGHT PLUG CONNEC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
16
Shell Size - Insert
M23-16
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Push-Twist
Orientation
P
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
9A
Voltage Rating
125VAC/DC
Cable Opening
0.295" ~ 0.433" (7.50mm ~ 11.00mm)
Operating Temperature
-20°C ~ 130°C
Backshell Material, Plating
Zinc Die Cast, Nickel
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
Communication Systems, Industrial, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
101 010,21400 Kč10 102,14 Kč
Unit Price without VAT:1 010,21400 Kč
Unit Price with VAT:1 222,35894 Kč