




MA7CAP1200S-S3-KIT | |
|---|---|
DigiKey Part Number | 889-2068-ND |
Manufacturer | |
Manufacturer Product Number | MA7CAP1200S-S3-KIT |
Description | CONN PLUG FMALE 12POS GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | M23-12 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | P | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 160V | |
Operating Temperature | -20°C ~ 130°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 244,13000 Kč | 1 244,13 Kč |
| 10 | 1 057,54300 Kč | 10 575,43 Kč |
| 25 | 991,35760 Kč | 24 783,94 Kč |
| 50 | 944,07840 Kč | 47 203,92 Kč |
| 100 | 899,07140 Kč | 89 907,14 Kč |
| Unit Price without VAT: | 1 244,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 505,39730 Kč |






