


MA7CAP1200-S3-KIT | |
|---|---|
DigiKey Part Number | 889-2065-ND |
Manufacturer | |
Manufacturer Product Number | MA7CAP1200-S3-KIT |
Description | CONN PLUG MALE 12POS GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | M23-12 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | P | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 160V | |
Operating Temperature | -20°C ~ 130°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 086,86000 Kč | 1 086,86 Kč |
| 10 | 923,76500 Kč | 9 237,65 Kč |
| 25 | 865,95760 Kč | 21 648,94 Kč |
| 50 | 824,65860 Kč | 41 232,93 Kč |
| 100 | 785,34200 Kč | 78 534,20 Kč |
| 250 | 736,24532 Kč | 184 061,33 Kč |
| Unit Price without VAT: | 1 086,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 315,10060 Kč |




