12 Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Circular Connector Plug, Male Pins Crimp
Motiongrade™ M23 and M40 Series

MA7CAP1200-S2-KIT

DigiKey Part Number
889-2064-ND
Manufacturer
Manufacturer Product Number
MA7CAP1200-S2-KIT
Description
CONN PLUG MALE 12POS GOLD CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
12
Shell Size - Insert
M23-12
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
P
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
10A
Voltage Rating
160V
Operating Temperature
-20°C ~ 130°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 088,33000 Kč1 088,33 Kč
10925,00400 Kč9 250,04 Kč
25867,10000 Kč21 677,50 Kč
50825,74640 Kč41 287,32 Kč
100786,37720 Kč78 637,72 Kč
250737,21376 Kč184 303,44 Kč
Unit Price without VAT:1 088,33000 Kč
Unit Price with VAT:1 316,87930 Kč