


MA7CAE1200-S3-KIT | |
|---|---|
DigiKey Part Number | 889-2053-ND |
Manufacturer | |
Manufacturer Product Number | MA7CAE1200-S3-KIT |
Description | CONN PLUG MALE 12POS GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | M23-12 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | E | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 160V | |
Operating Temperature | -20°C ~ 130°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 042,76000 Kč | 1 042,76 Kč |
| 10 | 886,24200 Kč | 8 862,42 Kč |
| 25 | 830,77320 Kč | 20 769,33 Kč |
| 50 | 791,14580 Kč | 39 557,29 Kč |
| 100 | 753,42290 Kč | 75 342,29 Kč |
| 250 | 706,32568 Kč | 176 581,42 Kč |
| Unit Price without VAT: | 1 042,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 261,73960 Kč |





