


MA6CG-S3 | |
|---|---|
DigiKey Part Number | MA6CG-S3-ND |
Manufacturer | |
Manufacturer Product Number | MA6CG-S3 |
Description | CABLE GRIP 11-15MM ZINC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Zinc, Nickel Plated Gray |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.591" (15.00mm) |
Manufacturer Amphenol Sine Systems Corp | Panel Hole Size 0.910" (23.1mm) |
Series | Material Zinc, Nickel Plated |
Packaging Box | Includes EMI Shielding Ring, Gasket, Nut, Seal |
Part Status Active | Color Gray |
Type Cable Grip | Ingress Protection IP67 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.433" (11.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,57000 Kč | 301,57 Kč |
| 10 | 256,33500 Kč | 2 563,35 Kč |
| 25 | 240,28040 Kč | 6 007,01 Kč |
| 50 | 228,80980 Kč | 11 440,49 Kč |
| 100 | 217,89200 Kč | 21 789,20 Kč |
| 300 | 201,65043 Kč | 60 495,13 Kč |
| 500 | 194,52008 Kč | 97 260,04 Kč |
| 1 000 | 185,24814 Kč | 185 248,14 Kč |
| Unit Price without VAT: | 301,57000 Kč |
|---|---|
| Unit Price with VAT: | 364,89970 Kč |







