
MA5RAE1201S-KIT | |
|---|---|
DigiKey Part Number | 889-2743-ND |
Manufacturer | |
Manufacturer Product Number | MA5RAE1201S-KIT |
Description | CONN RCPT FMALE 12POS GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | M23-12 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Right Angle | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Backshell, Rotatable | |
Current Rating (Amps) | 10A | |
Voltage Rating | 160V | |
Operating Temperature | -20°C ~ 130°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 412,96000 Kč | 1 412,96 Kč |
| 10 | 1 201,02300 Kč | 12 010,23 Kč |
| 30 | 1 111,49400 Kč | 33 344,82 Kč |
| 50 | 1 072,18300 Kč | 53 609,15 Kč |
| 100 | 1 021,06760 Kč | 102 106,76 Kč |
| Unit Price without VAT: | 1 412,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 709,68160 Kč |






