


MA5CAP1700-S3-KIT | |
|---|---|
DigiKey Part Number | 889-2048-ND |
Manufacturer | |
Manufacturer Product Number | MA5CAP1700-S3-KIT |
Description | CONN PLUG MALE 17POS GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 17 | Features Backshell, Coupling Nut |
Shell Size - Insert M23-17 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 9A |
Termination Crimp | Voltage Rating 125VAC/DC |
Fastening Type Push-Twist | Operating Temperature -20°C ~ 130°C |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 376,25000 Kč | 1 376,25 Kč |
| 10 | 1 169,82700 Kč | 11 698,27 Kč |
| 25 | 1 096,62400 Kč | 27 415,60 Kč |
| 50 | 1 044,33500 Kč | 52 216,75 Kč |
| 100 | 994,54870 Kč | 99 454,87 Kč |
| Unit Price without VAT: | 1 376,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 665,26250 Kč |




