


MA5CAP1700-S1-KIT | |
|---|---|
DigiKey Part Number | 889-2046-ND |
Manufacturer | |
Manufacturer Product Number | MA5CAP1700-S1-KIT |
Description | CONN PLUG MALE 17POS GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 17 | |
Shell Size - Insert | M23-17 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Push-Twist | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 9A | |
Voltage Rating | 125VAC/DC | |
Operating Temperature | -20°C ~ 130°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 247,07000 Kč | 1 247,07 Kč |
| 10 | 1 059,93700 Kč | 10 599,37 Kč |
| 25 | 993,61680 Kč | 24 840,42 Kč |
| 50 | 946,22440 Kč | 47 311,22 Kč |
| 100 | 901,11240 Kč | 90 111,24 Kč |
| Unit Price without VAT: | 1 247,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 508,95470 Kč |




