


HN0202500011 | |
|---|---|
DigiKey Part Number | HN0202500011-ND - Tape & Reel (TR) |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | HN0202500011 |
Description | CONN SOCKET 16-20AWG SILVR CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver Crimp 16-20 AWG Stamped |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Material | Tin Bronze | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,98967 Kč | 11 979,34 Kč |
| Unit Price without VAT: | 5,98967 Kč |
|---|---|
| Unit Price with VAT: | 7,24750 Kč |













