


HN01 015 0052 1 | |
|---|---|
DigiKey Part Number | 889-HN0101500521TR-ND - Tape & Reel (TR) 889-HN0101500521CT-ND - Cut Tape (CT) |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | HN01 015 0052 1 |
Description | CONTACT PIN 24-28AWG CRIMP SLVR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 24-28 AWG Size 1.5mm Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | 1.5mm | |
Wire Gauge or Range - AWG | 24-28 AWG | |
Wire Gauge or Range - mm² | 0.09 ~ 0.25mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,89000 Kč | 13,89 Kč |
| 10 | 11,80900 Kč | 118,09 Kč |
| 25 | 11,07240 Kč | 276,81 Kč |
| 50 | 10,54180 Kč | 527,09 Kč |
| 100 | 10,03660 Kč | 1 003,66 Kč |
| 250 | 9,40684 Kč | 2 351,71 Kč |
| 500 | 8,95720 Kč | 4 478,60 Kč |
| 1 000 | 8,52946 Kč | 8 529,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,12225 Kč | 16 244,50 Kč |
| 4 000 | 7,73456 Kč | 30 938,24 Kč |
| 6 000 | 7,51653 Kč | 45 099,18 Kč |
| 10 000 | 7,25059 Kč | 72 505,90 Kč |
| 14 000 | 7,08057 Kč | 99 127,98 Kč |
| 20 000 | 6,90482 Kč | 138 096,40 Kč |
| Unit Price without VAT: | 13,89000 Kč |
|---|---|
| Unit Price with VAT: | 16,80690 Kč |














