
FLS6BS10N3S03 | |
|---|---|
DigiKey Part Number | 889-FLS6BS10N3S03-ND |
Manufacturer | |
Manufacturer Product Number | FLS6BS10N3S03 |
Description | 3 POSITION PLUG, SOCKET, SHELL S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | FLS6BS10N3S03 Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Primary Material Plastic |
Series | Shell Material Thermoplastic |
Packaging Bag | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Backshell, Coupling Nut |
Number of Positions 3 | Shielding Unshielded |
Shell Size - Insert 10-3 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,15000 Kč | 257,15 Kč |
| 10 | 227,97100 Kč | 2 279,71 Kč |
| 25 | 219,19960 Kč | 5 479,99 Kč |
| 50 | 210,43200 Kč | 10 521,60 Kč |
| 100 | 198,74040 Kč | 19 874,04 Kč |
| 250 | 181,20344 Kč | 45 300,86 Kč |
| 500 | 169,51308 Kč | 84 756,54 Kč |
| 1 000 | 155,48443 Kč | 155 484,43 Kč |
| Unit Price without VAT: | 257,15000 Kč |
|---|---|
| Unit Price with VAT: | 311,15150 Kč |



