
FLS610N6SHEC03 | |
|---|---|
DigiKey Part Number | 889-FLS610N6SHEC03-ND |
Manufacturer | |
Manufacturer Product Number | FLS610N6SHEC03 |
Description | 7 POSITION PLUG, SOCKET, SHELL S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | FLS610N6SHEC03 Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Primary Material Plastic |
Series | Shell Material Thermoplastic |
Packaging Bag | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Backshell, Coupling Nut |
Number of Positions 6 | Shielding Unshielded |
Shell Size - Insert 10-6 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 20 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,98000 Kč | 296,98 Kč |
| 10 | 263,28000 Kč | 2 632,80 Kč |
| 25 | 253,16080 Kč | 6 329,02 Kč |
| 50 | 243,03740 Kč | 12 151,87 Kč |
| 100 | 229,53560 Kč | 22 953,56 Kč |
| 250 | 209,28160 Kč | 52 320,40 Kč |
| 500 | 195,77976 Kč | 97 889,88 Kč |
| 1 000 | 179,57733 Kč | 179 577,33 Kč |
| Unit Price without VAT: | 296,98000 Kč |
|---|---|
| Unit Price with VAT: | 359,34580 Kč |

