4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLS610N4SHEC03

DigiKey Part Number
889-FLS610N4SHEC03-ND
Manufacturer
Manufacturer Product Number
FLS610N4SHEC03
Description
4 POSITION PLUG, SOCKET, SHELL S
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
FLS610N4SHEC03 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
4
Shell Size - Insert
10-4
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1271,50000 Kč271,50 Kč
10240,67900 Kč2 406,79 Kč
25231,43160 Kč5 785,79 Kč
50222,17560 Kč11 108,78 Kč
100209,83090 Kč20 983,09 Kč
250191,31696 Kč47 829,24 Kč
500178,97436 Kč89 487,18 Kč
1 000164,16257 Kč164 162,57 Kč
Manufacturers Standard Package
Unit Price without VAT:271,50000 Kč
Unit Price with VAT:328,51500 Kč