
FLS014N4SHEC03 | |
---|---|
DigiKey Part Number | 889-FLS014N4SHEC03-ND |
Manufacturer | |
Manufacturer Product Number | FLS014N4SHEC03 |
Description | 4 POSITION SQUARE FLANGE RECEPTA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount Cap (Cover) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 4 | |
Shell Size - Insert | 14-4 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Cap (Cover) | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 286,00000 Kč | 286,00 Kč |
10 | 253,54300 Kč | 2 535,43 Kč |
25 | 243,77760 Kč | 6 094,44 Kč |
50 | 234,02920 Kč | 11 701,46 Kč |
100 | 221,02920 Kč | 22 102,92 Kč |
250 | 201,52608 Kč | 50 381,52 Kč |
500 | 188,52400 Kč | 94 262,00 Kč |
1 000 | 172,92212 Kč | 172 922,12 Kč |
Unit Price without VAT: | 286,00000 Kč |
---|---|
Unit Price with VAT: | 346,06000 Kč |