
FLS012N3S03 | |
|---|---|
DigiKey Part Number | 889-FLS012N3S03-ND |
Manufacturer | |
Manufacturer Product Number | FLS012N3S03 |
Description | 3 POSITION SQUARE FLANGE RECEPTA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | FLS012N3S03 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation N (Normal) |
Series | Primary Material Plastic |
Packaging Bag | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Shielding Unshielded |
Shell Size - Insert 12-3 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,75000 Kč | 159,75 Kč |
| 10 | 144,44500 Kč | 1 444,45 Kč |
| 25 | 136,45320 Kč | 3 411,33 Kč |
| 50 | 133,12480 Kč | 6 656,24 Kč |
| 100 | 126,46780 Kč | 12 646,78 Kč |
| 250 | 113,15612 Kč | 28 289,03 Kč |
| 500 | 106,49986 Kč | 53 249,93 Kč |
| 1 000 | 93,18738 Kč | 93 187,38 Kč |
| Unit Price without VAT: | 159,75000 Kč |
|---|---|
| Unit Price with VAT: | 193,29750 Kč |

