4 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLS012N2S03

DigiKey Part Number
889-FLS012N2S03-ND
Manufacturer
Manufacturer Product Number
FLS012N2S03
Description
4 (2+2) POSITION SQUARE FLANGE R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
FLS012N2S03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Manufacturer
Amphenol Sine Systems Corp
Orientation
N (Normal)
Series
Primary Material
Plastic
Packaging
Bag
Shell Material
Thermoplastic
Part Status
Active
Housing Color
Black
Connector Type
Receptacle Housing
Ingress Protection
IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Type
For Female Sockets
Material Flammability Rating
UL94 V-0
Number of Positions
4
Shielding
Unshielded
Shell Size - Insert
12-4
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Thermoplastic
Contact Size
12 (2), 20 (2)
Contact Shape
Circular
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 125°C
Mounting Feature
Flange
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1155,79000 Kč155,79 Kč
10140,77500 Kč1 407,75 Kč
25132,99960 Kč3 324,99 Kč
50129,75460 Kč6 487,73 Kč
100123,26640 Kč12 326,64 Kč
250110,29140 Kč27 572,85 Kč
500103,80366 Kč51 901,83 Kč
1 00090,82821 Kč90 828,21 Kč
Manufacturers Standard Package
Unit Price without VAT:155,79000 Kč
Unit Price with VAT:188,50590 Kč