
FLS010N3W3P03 | |
|---|---|
DigiKey Part Number | 889-FLS010N3W3P03-ND |
Manufacturer | |
Manufacturer Product Number | FLS010N3W3P03 |
Description | 6 (3+3) POSITION SQUARE FLANGE R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | FLS010N3W3P03 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation N (Normal) |
Series | Primary Material Plastic |
Packaging Bag | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Shielding Unshielded |
Shell Size - Insert 10-3W3 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 (3), 20 (3) | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,20000 Kč | 146,20 Kč |
| 10 | 132,09900 Kč | 1 320,99 Kč |
| 25 | 124,79080 Kč | 3 119,77 Kč |
| 50 | 121,75020 Kč | 6 087,51 Kč |
| 100 | 115,66250 Kč | 11 566,25 Kč |
| 250 | 103,48748 Kč | 25 871,87 Kč |
| 500 | 97,40020 Kč | 48 700,10 Kč |
| 1 000 | 85,22517 Kč | 85 225,17 Kč |
| 2 500 | 80,96389 Kč | 202 409,73 Kč |
| Unit Price without VAT: | 146,20000 Kč |
|---|---|
| Unit Price with VAT: | 176,90200 Kč |

