
FLS010N3W3P03-PM | |
|---|---|
DigiKey Part Number | 889-FLS010N3W3P03-PM-ND |
Manufacturer | |
Manufacturer Product Number | FLS010N3W3P03-PM |
Description | 6 (3+3) POSITION SQUARE FLANGE R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | FLS010N3W3P03-PM Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation N (Normal) |
Series | Primary Material Plastic |
Packaging Bag | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Shielding Unshielded |
Shell Size - Insert 10-3W3 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 (3), 20 (3) | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,71000 Kč | 153,71 Kč |
| 10 | 138,96000 Kč | 1 389,60 Kč |
| 25 | 131,27280 Kč | 3 281,82 Kč |
| 50 | 128,06940 Kč | 6 403,47 Kč |
| 100 | 121,66680 Kč | 12 166,68 Kč |
| 250 | 108,85904 Kč | 27 214,76 Kč |
| 500 | 102,45556 Kč | 51 227,78 Kč |
| 1 000 | 89,64862 Kč | 89 648,62 Kč |
| Unit Price without VAT: | 153,71000 Kč |
|---|---|
| Unit Price with VAT: | 185,98910 Kč |

