3 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLS010N3S03-PM

DigiKey Part Number
889-FLS010N3S03-PM-ND
Manufacturer
Manufacturer Product Number
FLS010N3S03-PM
Description
3 POSITION SQUARE FLANGE RECEPTA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
FLS010N3S03-PM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Manufacturer
Amphenol Sine Systems Corp
Orientation
N (Normal)
Series
Primary Material
Plastic
Packaging
Bag
Shell Material
Thermoplastic
Part Status
Active
Housing Color
Black
Connector Type
Receptacle Housing
Ingress Protection
IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Type
For Female Sockets
Material Flammability Rating
UL94 V-0
Number of Positions
3
Shielding
Unshielded
Shell Size - Insert
10-3
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Thermoplastic
Contact Size
16
Contact Shape
Circular
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 125°C
Mounting Feature
Flange
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FLS010N3S03Amphenol Sine Systems Corp1889-FLS010N3S03-ND141,61000 KčParametric Equivalent
In-Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1148,07000 Kč148,07 Kč
10133,93400 Kč1 339,34 Kč
25126,51800 Kč3 162,95 Kč
50123,43540 Kč6 171,77 Kč
100117,26420 Kč11 726,42 Kč
250104,91984 Kč26 229,96 Kč
50098,74828 Kč49 374,14 Kč
1 00086,40475 Kč86 404,75 Kč
2 50082,08450 Kč205 211,25 Kč
Manufacturers Standard Package
Unit Price without VAT:148,07000 Kč
Unit Price with VAT:179,16470 Kč