3 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLS010N3P03-PM

DigiKey Part Number
889-FLS010N3P03-PM-ND
Manufacturer
Manufacturer Product Number
FLS010N3P03-PM
Description
3 POSITION SQUARE FLANGE RECEPTA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
FLS010N3P03-PM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Manufacturer
Amphenol Sine Systems Corp
Orientation
N (Normal)
Series
Primary Material
Plastic
Packaging
Bag
Shell Material
Thermoplastic
Part Status
Active
Housing Color
Black
Connector Type
Receptacle Housing
Ingress Protection
IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Type
For Male Pins
Material Flammability Rating
UL94 V-0
Number of Positions
3
Shielding
Unshielded
Shell Size - Insert
10-3
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Thermoplastic
Contact Size
16
Contact Shape
Circular
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 125°C
Mounting Feature
Flange
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1150,16000 Kč150,16 Kč
10135,74800 Kč1 357,48 Kč
25128,24480 Kč3 206,12 Kč
50125,12040 Kč6 256,02 Kč
100118,86380 Kč11 886,38 Kč
250106,35220 Kč26 588,05 Kč
500100,09638 Kč50 048,19 Kč
1 00087,58434 Kč87 584,34 Kč
2 50083,20510 Kč208 012,75 Kč
Manufacturers Standard Package
Unit Price without VAT:150,16000 Kč
Unit Price with VAT:181,69360 Kč