Similar

CA091604000002 | |
|---|---|
DigiKey Part Number | 889-2856-ND |
Manufacturer | |
Manufacturer Product Number | CA091604000002 |
Description | CIRC CBL 6POS RCPT TO PLUG 6.56' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 6 |
Manufacturer Amphenol Sine Systems Corp | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M16 |
Packaging Bag | 2nd Connector Orientation Keyed |
Part Status Obsolete | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 6.56' (2.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 6 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyethylene (PE) |
1st Connector Shell Size - Insert M16 | Color Black |
1st Connector Orientation Keyed | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68 - Dust Tight, Waterproof; NMEA 2000 |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA091604000003 | Amphenol Sine Systems Corp | 12 | 889-2857-ND | 1 685,54000 Kč | Similar |


