


CA0161B22607012 | |
|---|---|
DigiKey Part Number | 889-2454-ND |
Manufacturer | |
Manufacturer Product Number | CA0161B22607012 |
Description | CIRC CBL 7POS PLUG TO WIRE 23' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 23.0' (7.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 7 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 23.0' (7.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NMEA 2000 | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 459,27000 Kč | 2 459,27 Kč |
| 10 | 2 090,56000 Kč | 20 905,60 Kč |
| 25 | 1 959,79720 Kč | 48 994,93 Kč |
| 50 | 1 866,37720 Kč | 93 318,86 Kč |
| 100 | 1 816,61500 Kč | 181 661,50 Kč |
| Unit Price without VAT: | 2 459,27000 Kč |
|---|---|
| Unit Price with VAT: | 2 975,71670 Kč |

