
C146F12001G8 | |
|---|---|
DigiKey Part Number | 889-1630-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146F12001G8 |
Description | MOD RJ45 FEMALE 8P8C+5PWR CRIMP |
Customer Reference | |
Detailed Description | Female Module, RJ45 with Power Contacts Black 8p8c+5 Power Position Crimp and Solder |
Datasheet | Datasheet |
Category | Number of Positions 8p8c+5 Power |
Manufacturer Amphenol Tuchel Industrial | Termination Style Crimp and Solder |
Series | Contact Type heavy|mate®, C146 D, DD, M |
Packaging Bulk | Color Black |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Connector Type Module, RJ45 with Power Contacts | Material Flammability Rating UL94 V-0 |
Gender Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 508,99000 Kč | 508,99 Kč |
| 10 | 432,62200 Kč | 4 326,22 Kč |
| 25 | 405,53000 Kč | 10 138,25 Kč |
| 50 | 386,17840 Kč | 19 308,92 Kč |
| Unit Price without VAT: | 508,99000 Kč |
|---|---|
| Unit Price with VAT: | 615,87790 Kč |










