Female Module without Contacts Black 20 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C146B20001G8

DigiKey Part Number
C146B20001G8-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C146B20001G8
Description
MODULE FEMALE 20POS CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Female Module without Contacts Black 20 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module without Contacts
Gender
Female
Number of Positions
20
Size
-
Termination Style
Crimp
Voltage Rating
-
Current Rating (Amps)
-
Contact Type
heavy|mate®, C146 M
Operating Temperature
-40°C ~ 125°C
Color
Black
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
192,20000 Kč92,20 Kč
1078,28500 Kč782,85 Kč
2573,37200 Kč1 834,30 Kč
5069,86920 Kč3 493,46 Kč
10066,53270 Kč6 653,27 Kč
25062,36696 Kč15 591,74 Kč
50059,39048 Kč29 695,24 Kč
1 00056,55777 Kč56 557,77 Kč
2 50053,02057 Kč132 551,42 Kč
Manufacturers Standard Package
Unit Price without VAT:92,20000 Kč
Unit Price with VAT:111,56200 Kč