Female Module without Contacts Black 10 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C146B10001E8

DigiKey Part Number
C146B10001E8-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C146B10001E8
Description
MODULE FEMALE 10POS CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Female Module without Contacts Black 10 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module without Contacts
Gender
Female
Number of Positions
10
Size
-
Termination Style
Crimp
Voltage Rating
-
Current Rating (Amps)
-
Contact Type
heavy|mate®, C146 D, DD, M
Operating Temperature
-40°C ~ 100°C
Color
Black
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,36000 Kč39,36 Kč
1033,47000 Kč334,70 Kč
2531,37280 Kč784,32 Kč
5029,87000 Kč1 493,50 Kč
10028,44280 Kč2 844,28 Kč
25026,65940 Kč6 664,85 Kč
50025,38672 Kč12 693,36 Kč
1 00024,17508 Kč24 175,08 Kč
2 50022,66234 Kč56 655,85 Kč
Manufacturers Standard Package
Unit Price without VAT:39,36000 Kč
Unit Price with VAT:47,62560 Kč