
C14630F0030004 | |
|---|---|
DigiKey Part Number | 889-1617-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14630F0030004 |
Description | CONN BASE BOTTOM ENTRY SZA3/4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry A3/4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | A3/4 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 1.102" L x 1.594" W x 0.866" H (28.00mm x 40.50mm x 22.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,29000 Kč | 222,29 Kč |
| 10 | 188,90300 Kč | 1 889,03 Kč |
| 30 | 174,80633 Kč | 5 244,19 Kč |
| 50 | 168,61480 Kč | 8 430,74 Kč |
| 100 | 160,56730 Kč | 16 056,73 Kč |
| 250 | 150,51844 Kč | 37 629,61 Kč |
| 500 | 143,33998 Kč | 71 669,99 Kč |
| 1 000 | 136,50630 Kč | 136 506,30 Kč |
| Unit Price without VAT: | 222,29000 Kč |
|---|---|
| Unit Price with VAT: | 268,97090 Kč |








