
C14621R0248048 | |
|---|---|
DigiKey Part Number | C14621R0248048-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14621R0248048 |
Description | CONN HOOD CPLNG BOTTOM SZE24 M32 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M32 E24 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Coupling | |
Style | Top or Bottom Entry | |
Size | E24 | |
Lock Location | Locking Clip (1) on Hood Top | |
Thread Size | M32 | |
Size / Dimension | 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) | |
Housing Color | - | |
Features | Cable to Cable | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 830,80560 Kč | 41 540,28 Kč |
| Unit Price without VAT: | 830,80560 Kč |
|---|---|
| Unit Price with VAT: | 1 005,27478 Kč |




