
C14621R0246501 | |
|---|---|
DigiKey Part Number | C14621R0246501-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14621R0246501 |
Description | CONN HOOD TOP ENTRY SZE24 M25 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 E24 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Hood |
Manufacturer Amphenol Tuchel Industrial | Thread Size M25 |
Series | Size / Dimension 4.724" L x 1.693" W x 2.441" H (120.00mm x 43.00mm x 62.00mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Operating Temperature -40°C ~ 100°C |
Style Top Entry | Base Product Number |
Size E24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 324,48200 Kč | 16 224,10 Kč |
| Unit Price without VAT: | 324,48200 Kč |
|---|---|
| Unit Price with VAT: | 392,62322 Kč |




