
C14621R0245078 | |
|---|---|
DigiKey Part Number | C14621R0245078-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14621R0245078 |
Description | CONN HOOD SIDE ENTRY SZE24 M40 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 E24 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | E24 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M40 | |
Size / Dimension | 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 596,14000 Kč | 596,14 Kč |
| 10 | 506,61000 Kč | 5 066,10 Kč |
| 30 | 468,81867 Kč | 14 064,56 Kč |
| 50 | 452,22980 Kč | 22 611,49 Kč |
| 100 | 430,66200 Kč | 43 066,20 Kč |
| 250 | 403,72804 Kč | 100 932,01 Kč |
| 500 | 385,47812 Kč | 192 739,06 Kč |
| Unit Price without VAT: | 596,14000 Kč |
|---|---|
| Unit Price with VAT: | 721,32940 Kč |





