
C14621R0245001 | |
|---|---|
DigiKey Part Number | 889-1616-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14621R0245001 |
Description | CONN HOOD SIDE ENTRY SZE24 M32 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 E24 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Amphenol Tuchel Industrial | Thread Size M32 |
Series | Size / Dimension 4.724" L x 1.693" W x 2.441" H (120.00mm x 43.00mm x 62.00mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Operating Temperature -40°C ~ 100°C |
Style Side Entry | Base Product Number |
Size E24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 485,26000 Kč | 485,26 Kč |
| 10 | 412,50600 Kč | 4 125,06 Kč |
| 30 | 381,72267 Kč | 11 451,68 Kč |
| 50 | 368,21680 Kč | 18 410,84 Kč |
| 100 | 350,65190 Kč | 35 065,19 Kč |
| 250 | 328,71780 Kč | 82 179,45 Kč |
| 500 | 313,04910 Kč | 156 524,55 Kč |
| Unit Price without VAT: | 485,26000 Kč |
|---|---|
| Unit Price with VAT: | 587,16460 Kč |




