
C14621R0108021 | |
|---|---|
DigiKey Part Number | C14621R0108021-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14621R0108021 |
Description | CONN HOOD CPLNG BOTTOM SZE10 M25 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M25 E10 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Hood Top |
Manufacturer Amphenol Tuchel Industrial | Thread Size M25 |
Series | Size / Dimension 2.874" L x 1.693" W x 2.008" H (73.00mm x 43.00mm x 51.00mm) |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Aluminum Alloy, Die Cast |
Style Top or Bottom Entry | Operating Temperature -40°C ~ 100°C |
Size E10 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 552,31460 Kč | 27 615,73 Kč |
| Unit Price without VAT: | 552,31460 Kč |
|---|---|
| Unit Price with VAT: | 668,30067 Kč |


