
C14610R0035004 | |
|---|---|
DigiKey Part Number | 889-1602-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610R0035004 |
Description | CONN HOOD SIDE ENTRY SZA3/4 M20 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Hood - 90° Connector Side Entry M20 A3/4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - 90° | |
Style | Side Entry | |
Size | A3/4 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 1.055" L x 1.055" W x 1.906" H (26.80mm x 26.80mm x 48.40mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Polyamide (PA), Nylon | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,66000 Kč | 110,66 Kč |
| 10 | 94,02900 Kč | 940,29 Kč |
| 30 | 86,99467 Kč | 2 609,84 Kč |
| 50 | 83,91220 Kč | 4 195,61 Kč |
| 100 | 79,90790 Kč | 7 990,79 Kč |
| 250 | 74,90408 Kč | 18 726,02 Kč |
| 500 | 71,33020 Kč | 35 665,10 Kč |
| 1 000 | 67,92790 Kč | 67 927,90 Kč |
| 2 500 | 63,67996 Kč | 159 199,90 Kč |
| Unit Price without VAT: | 110,66000 Kč |
|---|---|
| Unit Price with VAT: | 133,89860 Kč |



