
C14610N0246021 | |
|---|---|
DigiKey Part Number | C14610N0246021-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610N0246021 |
Description | CONN BASE SIDE ENTRY SZE24 M25 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 E24 IP65 - Dust Tight, Water Resistant |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Amphenol Tuchel Industrial | Thread Size M25 |
Series | Size / Dimension 5.650" L x 2.244" W x 2.520" H (143.50mm x 57.00mm x 64.00mm) |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy, Die Cast |
Style Side Entry | Operating Temperature -40°C ~ 100°C |
Size E24 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 579,26340 Kč | 28 963,17 Kč |
| Unit Price without VAT: | 579,26340 Kč |
|---|---|
| Unit Price with VAT: | 700,90871 Kč |




