
C14610N0245001 | |
|---|---|
DigiKey Part Number | C14610N0245001-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610N0245001 |
Description | CONN BASE SIDE ENTRY SZE24 M25 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 E24 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Amphenol Tuchel Industrial | Thread Size M25 |
Series | Size / Dimension 5.650" L x 2.244" W x 2.520" H (143.50mm x 57.00mm x 64.00mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Base - Box Mount | Operating Temperature -40°C ~ 100°C |
Style Side Entry | Base Product Number |
Size E24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 691,59020 Kč | 34 579,51 Kč |
| Unit Price without VAT: | 691,59020 Kč |
|---|---|
| Unit Price with VAT: | 836,82414 Kč |




