
C14610N0068022 | |
|---|---|
DigiKey Part Number | C14610N0068022-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610N0068022 |
Description | CONN BASE SIDE ENTRY SZE6 M32 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 E6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Amphenol Tuchel Industrial | Thread Size M32 |
Series | Size / Dimension 3.307" L x 2.126" W x 2.913" H (84.00mm x 54.00mm x 74.00mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Base - Box Mount | Operating Temperature -40°C ~ 100°C |
Style Side Entry | Base Product Number |
Size E6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 961,64500 Kč | 9 616,45 Kč |
| Unit Price without VAT: | 961,64500 Kč |
|---|---|
| Unit Price with VAT: | 1 163,59045 Kč |


