C14610G0038044
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C14610G0038044

DigiKey Part Number
C14610G0038044-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C14610G0038044
Description
CONN HOOD CPLNG BOTTOM SZA3/4
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Hood - Coupling Connector Top or Bottom Entry PG11 A3/4 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood - Coupling
Style
Top or Bottom Entry
Size
A3/4
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
PG11
Size / Dimension
1.043" L x 1.043" W x 1.969" H (26.50mm x 26.50mm x 50.00mm)
Housing Color
-
Features
Cable to Cable
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Polyamide (PA), Nylon
Housing Finish
-
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1190,17000 Kč190,17 Kč
10161,51700 Kč1 615,17 Kč
25151,40120 Kč3 785,03 Kč
50144,17300 Kč7 208,65 Kč
200130,74180 Kč26 148,36 Kč
400124,50570 Kč49 802,28 Kč
600120,99695 Kč72 598,17 Kč
1 000116,71896 Kč116 718,96 Kč
Manufacturers Standard Package
Unit Price without VAT:190,17000 Kč
Unit Price with VAT:230,10570 Kč