
C14610F0240011 | |
|---|---|
DigiKey Part Number | 889-1591-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610F0240011 |
Description | CONN BASE BOTTOM ENTRY SZE24 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry E24 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | E24 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 5.512" L x 1.693" W x 1.122" H (140.00mm x 43.00mm x 28.50mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 486,04000 Kč | 486,04 Kč |
| 10 | 413,10600 Kč | 4 131,06 Kč |
| 30 | 382,29600 Kč | 11 468,88 Kč |
| 50 | 368,76240 Kč | 18 438,12 Kč |
| 100 | 351,17290 Kč | 35 117,29 Kč |
| 250 | 329,20936 Kč | 82 302,34 Kč |
| 500 | 313,51660 Kč | 156 758,30 Kč |
| Unit Price without VAT: | 486,04000 Kč |
|---|---|
| Unit Price with VAT: | 588,10840 Kč |




