
C14610B0420009 | |
|---|---|
DigiKey Part Number | C14610B0420009-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610B0420009 |
Description | INSERT FEMALE 42POS+1GND CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 42+Ground Position Crimp |
Datasheet | Datasheet |
Category | Termination Style Crimp |
Manufacturer Amphenol Tuchel Industrial | Voltage Rating 250V |
Series | Current Rating (Amps) 8.5A |
Packaging Bulk | Contact Type heavy|mate®, C146 D, DD, M |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Connector Type Insert without Contacts | Color Gray |
Gender Female | Housing Material Polybutylene Terephthalate (PBT) |
Number of Positions 42+Ground | Material Flammability Rating UL94 V-0 |
Size E10 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 362,61400 Kč | 3 626,14 Kč |
| Unit Price without VAT: | 362,61400 Kč |
|---|---|
| Unit Price with VAT: | 438,76294 Kč |










