
C14610B0241021 | |
|---|---|
DigiKey Part Number | 889-1574-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610B0241021 |
Description | INSERT FEMALE 24POS+1GND SCREW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 24+Ground Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 24+Ground | |
Size | E24 | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | Brass | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 536,56000 Kč | 536,56 Kč |
| 10 | 456,09000 Kč | 4 560,90 Kč |
| 30 | 422,07367 Kč | 12 662,21 Kč |
| 50 | 407,13640 Kč | 20 356,82 Kč |
| 100 | 387,71570 Kč | 38 771,57 Kč |
| 250 | 363,46784 Kč | 90 866,96 Kč |
| 500 | 346,14284 Kč | 173 071,42 Kč |
| Unit Price without VAT: | 536,56000 Kč |
|---|---|
| Unit Price with VAT: | 649,23760 Kč |






