
C14610A0245001 | |
|---|---|
DigiKey Part Number | C14610A0245001-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610A0245001 |
Description | INSERT MALE 24POS+1GND CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 24+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 24+Ground | |
Size | E24 | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 10A | |
Contact Type | heavy|mate®, C146 E, EE | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 351,13500 Kč | 3 511,35 Kč |
| Unit Price without VAT: | 351,13500 Kč |
|---|---|
| Unit Price with VAT: | 424,87335 Kč |











