
C14610A0241021 | |
|---|---|
DigiKey Part Number | 889-1550-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610A0241021 |
Description | INSERT MALE 24POS+1GND SCREW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 24+Ground Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 24+Ground | |
Size | E24 | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | Brass | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 470,47000 Kč | 470,47 Kč |
| 10 | 399,88700 Kč | 3 998,87 Kč |
| 30 | 370,04500 Kč | 11 101,35 Kč |
| 50 | 356,95320 Kč | 17 847,66 Kč |
| 100 | 339,92380 Kč | 33 992,38 Kč |
| 250 | 318,66164 Kč | 79 665,41 Kč |
| 500 | 303,47238 Kč | 151 736,19 Kč |
| Unit Price without VAT: | 470,47000 Kč |
|---|---|
| Unit Price with VAT: | 569,26870 Kč |







