Male Insert Gray 16+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C14610A0160021

DigiKey Part Number
889-1544-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C14610A0160021
Description
INSERT MALE 16POS+1GND SCREW
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Male Insert Gray 16+Ground Position Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Male
Number of Positions
16+Ground
Size
E16
Termination Style
Screw
Voltage Rating
600V
Current Rating (Amps)
10A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
Polycarbonate (PC), Glass Filled
Contact Material
Brass
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1349,22000 Kč349,22 Kč
10296,70000 Kč2 967,00 Kč
30274,55500 Kč8 236,65 Kč
50264,83840 Kč13 241,92 Kč
100252,20220 Kč25 220,22 Kč
250236,42520 Kč59 106,30 Kč
500225,15164 Kč112 575,82 Kč
Manufacturers Standard Package
Unit Price without VAT:349,22000 Kč
Unit Price with VAT:422,55620 Kč