
C146 21R024 506 8 | |
|---|---|
DigiKey Part Number | C14621R0245068-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 21R024 506 8 |
Description | CONN HOOD SIDE ENTRY SZE24 M32 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 E24 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | E24 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 573,82000 Kč | 573,82 Kč |
| 10 | 487,60200 Kč | 4 876,02 Kč |
| 30 | 451,23467 Kč | 13 537,04 Kč |
| 50 | 435,26340 Kč | 21 763,17 Kč |
| 100 | 414,50610 Kč | 41 450,61 Kč |
| 250 | 388,58300 Kč | 97 145,75 Kč |
| 500 | 370,06026 Kč | 185 030,13 Kč |
| Unit Price without VAT: | 573,82000 Kč |
|---|---|
| Unit Price with VAT: | 694,32220 Kč |




