
C146 21R024 500 8 | |
|---|---|
DigiKey Part Number | C14621R0245008-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 21R024 500 8 |
Description | CONN HOOD SIDE ENTRY SZE24 M32 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 E24 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | E24 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 494,04000 Kč | 494,04 Kč |
| 10 | 419,88400 Kč | 4 198,84 Kč |
| 30 | 388,55500 Kč | 11 656,65 Kč |
| 50 | 374,79940 Kč | 18 739,97 Kč |
| 100 | 356,92380 Kč | 35 692,38 Kč |
| 250 | 334,59816 Kč | 83 649,54 Kč |
| 500 | 318,64942 Kč | 159 324,71 Kč |
| Unit Price without VAT: | 494,04000 Kč |
|---|---|
| Unit Price with VAT: | 597,78840 Kč |



