
C146 10R003 600 4 | |
|---|---|
DigiKey Part Number | C14610R0036004-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 10R003 600 4 |
Description | CONN HOOD TOP ENTRY SZA3/4 M20 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 A3/4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | A3/4 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 1.055" L x 1.055" W x 1.969" H (26.80mm x 26.80mm x 50.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Polyamide (PA), Nylon | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,04000 Kč | 85,04 Kč |
| 10 | 72,17000 Kč | 721,70 Kč |
| 25 | 67,65560 Kč | 1 691,39 Kč |
| 50 | 64,41760 Kč | 3 220,88 Kč |
| 100 | 61,34150 Kč | 6 134,15 Kč |
| 250 | 57,50092 Kč | 14 375,23 Kč |
| 500 | 54,75690 Kč | 27 378,45 Kč |
| 1 000 | 52,14475 Kč | 52 144,75 Kč |
| 2 500 | 48,88326 Kč | 122 208,15 Kč |
| Unit Price without VAT: | 85,04000 Kč |
|---|---|
| Unit Price with VAT: | 102,89840 Kč |







