
C146 10N010 600 2 | |
|---|---|
DigiKey Part Number | C14610N0106002-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 10N010 600 2 |
Description | CONN BASE SIDE ENTRY SZE10 M32 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 E10 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | E10 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 3.701" L x 2.126" W x 2.913" H (94.00mm x 54.00mm x 74.00mm) | |
Housing Color | - | |
Features | Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 136,59500 Kč | 11 365,95 Kč |
| Unit Price without VAT: | 1 136,59500 Kč |
|---|---|
| Unit Price with VAT: | 1 375,27995 Kč |


