Base - Box Mount Connector Side Entry M20 E10 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C146 10N010 501 1

DigiKey Part Number
C14610N0105011-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C146 10N010 501 1
Description
CONN BASE SIDE ENTRY SZE10 M20
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M20 E10 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
E10
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
M20
Size / Dimension
3.701" L x 2.126" W x 2.244" H (94.00mm x 54.00mm x 57.00mm)
Housing Color
-
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50431,51240 Kč21 575,62 Kč
Unit Price without VAT:431,51240 Kč
Unit Price with VAT:522,13000 Kč